4868

Inspired LED
901-4868
4868

Mfr.:

Description:
LED Lighting Fixtures White, 6000K, 3 Watt 18 Inch Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£41.41 £41.41
£31.78 £286.02
£30.34 £819.18
£27.13 £2,930.04
£25.88 £6,521.76

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Lighting Fixtures
RoHS:  
LED Modules
White
42 LED
6500 K
180 lm
22 mm
457 mm
Designer
Bulk
Brand: Inspired LED
Height: 19 mm
If - Forward Current: 1 A
Power Rating: 3 W
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 9
Subcategory: LED Lighting
Tradename: Inspired Lighting Kits
Vf - Forward Voltage: 12 V
Unit Weight: 367.335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
9405428440
JPHTS:
8541400103
KRHTS:
8541409022
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

Designer Series Light Panels

Inspired LED Designer Series Light Panels are ideally suited for under-the-cabinet task lighting applications, kitchen lighting, jewelry lighting, decorative lighting, and reading lighting. The components are sold separately and can be mixed and matched to create a system. Inspired LED Designer Light Series Panels feature a cost-effective modular design, both warm and cool color light options, and a long life of 100,000 hours. Inspired LED Designer Series Light Panels offer easy installation, a highly efficient power supply, and low energy consumption. These panels are UV and IR free.