IN-S126BTNPT

Inolux
743-IN-S126BTNPT
IN-S126BTNPT

Mfr.:

Description:
Phototransistors Top View / 1206 / 3.2x1.6x1.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,981

Stock:
15,981 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.158 £0.16
£0.105 £1.05
£0.058 £5.80
£0.053 £53.00
Full Reel (Order in multiples of 3000)
£0.044 £132.00
£0.031 £279.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Inolux
Product Category: Phototransistors
RoHS:  
Phototransistors
1206 (3216 metric)
SMD/SMT
800 uA
400 mV
100 nA
15 us
15 us
150 mW
- 40 C
+ 85 C
Brand: Inolux
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: PCB Type Phototransistor
Wavelength: 940 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99