P0K1.232.4SW.B.010

Innovative Sensor Technology
916-100734
P0K1.232.4SW.B.010

Mfr.:

Description:
Board Mount Temperature Sensors 100 Ohm, 2.3 x 2 mm, -200 C - +400 C, IEC 60751 F 0.3, Ag-wire, 0.25 mm, 10 mm long, perpendicular leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.26 £3.26
£2.92 £14.60
£2.78 £27.80
£2.55 £63.75
£2.37 £118.50
£2.19 £219.00
£1.86 £930.00
£1.80 £1,800.00

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
REACH - SVHC:
- 200 C
+ 400 C
Wire Leads
Tray
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Operating Supply Current: 1 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Factory Pack Quantity: 100
Subcategory: Sensors
Part # Aliases: 100734
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

Platinum Temperature Sensor: Perpendicular Wires

Innovative Sensor Technology Platinum Temperature Sensor with Perpendicular Wires provides excellent solderability and is vibration and temperature shock resistant. This sensor is suitable for medium temperatures and operates in a -200°C to +400°C temperature range. Innovative Sensor Technology Platinum Temperature Sensor with Perpendicular Wires offers low self-heating and long-term stability. The sensor has a 2.3mm x 2mm footprint and 10mm long perpendicular wires with a diameter of 0.25mm.