ND1K0.520.2FW.B.007

Innovative Sensor Technology
916-103172
ND1K0.520.2FW.B.007

Mfr.:

Description:
Board Mount Temperature Sensors Nickel, 1000 Ohm, 6180 ppm/K, 5.0 x 2.0 mm, -60 C to +200 C, IEC 60751 F0.3, Nickel flat wire gold coated, 0.2 x 0.4 mm (HxW), 7 mm long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.25 £2.25
£2.01 £10.05
£1.82 £18.20
£1.78 £89.00
£1.71 £171.00
£1.53 £765.00
£1.48 £1,480.00
£1.38 £6,900.00

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 60 C
+ 200 C
Wire Leads
Tray
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Operating Supply Current: 300 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1 kOhms
Factory Pack Quantity: 100
Subcategory: Sensors
Part # Aliases: 103172
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
8533408070
TARIC:
8542399000
ECCN:
EAR99

Nickel Sensors with Wires for Medium Temperatures

Innovative Sensor Technology Nickel Sensors with Wires for Medium Temperatures operate in a -60°C to +200°C temperature range and are characterized by a simple linearization and a steep characteristic curve. These sensors are available with a temperature coefficient of resistance (TCR) of 6180ppm/K (nickel ND) or 5000ppm/K (nickel NL). Additional features include long-term stability, easy interchangeability, and vibration and temperature shock resistance. Innovative Sensor Technology Nickel Sensors with Wires for Medium Temperatures are ideal for HVAC and automotive applications.