TZ600N16KOF

Infineon Technologies
641-TZ600N16KOF
TZ600N16KOF

Mfr.:

Description:
SCR Modules NETZ-THYRISTOR-MODUL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
18
Expected 26/02/2026
18
Expected 15/07/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£157.45 £157.45
£154.50 £1,854.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SCR Modules
RoHS:  
1.05 kA
17 kA
1.6 kV
140 mA
1.53 V
300 mA
2.2 V
250 mA
- 40 C
+ 135 C
Screw Mount
Tray
Brand: Infineon Technologies
Circuit Type: PCT Module
Current Rating: 669 A
Product Type: SCR Modules
Factory Pack Quantity: 3
Subcategory: Thyristors
Technology: Si
Part # Aliases: SP000091744 TZ600N16KOFHPSA1
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Infineon Technologies Industrial Power Inc. TZ and DZ series
modules may require additional mounting hardware. Please see
part number 641-M10X23.

If you require any other assistance, please contact a Mouser
Technical Sales Representative.



5-0210-2

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection