TT60N16SOFHPSA1

Infineon Technologies
726-TT60N16SOFHPSA1
TT60N16SOFHPSA1

Mfr.:

Description:
Thyristor Modules L#T-BOND MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.51 £23.51
£20.30 £243.60
£16.65 £399.60
£15.57 £1,681.56

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£24.32
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Thyristor Modules
RoHS:  
100 mA
- 40 C
+ 125 C
Screw Mount
SB20
Tray
Brand: Infineon Technologies
Holding Current Ih Max: 250 mA
Product Type: Thyristor Modules
Factory Pack Quantity: 12
Subcategory: Discrete and Power Modules
Technology: Si
Part # Aliases: TT60N16SOF SP001272792
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

Eco Block Solder Bond Modules

Infineon Eco Block Solder Bond Modules are ideal for applications where the high robustness of pressure contact technology is not necessarily a must. Typical applications are drives, power supplies, and soft starters. Designers benefit from improved terminal design for symmetric current sharing and the 100% x-ray monitoring of solder process which leads to predictably high performance and lifetime. With the second generation for 34mm, you can get increased current ratings (up to 240A).