TT330N16KOF

Infineon Technologies
641-TT330N16KOF
TT330N16KOF

Mfr.:

Description:
Thyristor Modules 1600V 520A DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£142.46 £142.46
£138.06 £1,656.72

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Thyristor Modules
RoHS:  
TT330N
200 mA
- 40 C
+ 125 C
Screw Mount
Module
Tray
Brand: Infineon Technologies
Configuration: Dual
Holding Current Ih Max: 300 mA
Output Current: 520 A
Product Type: Thyristor Modules
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Technology: Si
Part # Aliases: SP001271514 TT330N16KOFHPSA2
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99