TLE94103EPXUMA1

Infineon Technologies
726-TLE94103EPXUMA1
TLE94103EPXUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers DC_MOTOR_CONTROL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,767

Stock:
1,767 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.25 £1.25
£0.917 £9.17
£0.834 £20.85
£0.738 £73.80
£0.694 £173.50
£0.668 £334.00
£0.646 £646.00
Full Reel (Order in multiples of 3000)
£0.62 £1,860.00
£0.604 £3,624.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
2 A
2.7 mA
- 40 C
+ 150 C
SMD/SMT
TSDSO-14
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Load Voltage Rating: 40 V
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Operating Frequency: 5 MHz
Output Voltage: 40 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: TLE94103EP SP001256580
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

CIPOS™ Intelligent Power Modules

Infineon Technologies CIPOS™ Intelligent Power Modules (IPM) are a portfolio of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, fans, and pumps to general-purpose drives. The modules are designed to drive motors in applications like home appliances, fans, pumps, and general-purpose drives. The CIPOS family consists of ultra-compact nano, cost-effective micro, and energy-efficient mini IPMs.