TLE92102QVWXUMA1

Infineon Technologies
726-TLE92102QVWXUMA1
TLE92102QVWXUMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers MOTIX TLE92102 multi MOSFET gate driver IC for BDC motors with current sense amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.81 £2.81
£1.90 £19.00
£1.75 £43.75
£1.53 £153.00
£1.43 £357.50
£1.26 £630.00
£1.05 £1,050.00
£0.986 £2,465.00
Full Reel (Order in multiples of 5000)
£0.952 £4,760.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Gate
BLDC Motor
8 V to 29 V
8 mA
- 40 C
+ 175 C
SMD/SMT
VQFN-32
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 75 MHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 29 V
Supply Voltage - Min: 8 V
Tradename: MOTIX
Part # Aliases: TLE92102QVW SP006079528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

MOTIX™ TLE92102 Multi MOSFET Gate Driver IC

Infineon Technologies MOTIX™ TLE92102 Multi MOSFET Gate Driver IC is an advanced gate driver with SPI interface dedicated to controlling up to four N-channel MOSFETs. It includes two half-bridges for DC motor control, one integrated current sense amplifier (CSA), and is compliant with ISO 26262 (ASIL B). The Infineon Technologies TLE92102 is ideal for 12V and up to ASIL B-rated safety motor drive applications, such as seat controls, window lifts, central door locks, or body control modules.