TLE4971A050N5E0001XUMA1

Infineon Technologies
726-4971A050N5EXUMA1
TLE4971A050N5E0001XUMA1

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENS CONS & IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,868

Stock:
1,868 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.93 £3.93
£3.31 £16.55
£3.07 £30.70
£2.78 £69.50
£2.59 £129.50
£2.41 £241.00
£2.05 £1,025.00
£1.98 £1,980.00
Full Reel (Order in multiples of 2500)
£1.89 £4,725.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Current Sensors
RoHS:  
AEC-Q100
Brand: Infineon Technologies
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: M4971A
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: TLE4971-A050N5-E0001 SP005737136
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TLE4971 XENSIV™ Coreless Current Sensors

Infineon TLE4971 XENSIV™ Coreless Current Sensors are high-precision coreless current sensors dedicated to automotive and industrial applications. With an 8x8mm SMD package, these miniature sensors offer the highest ampacity by a small form factor for easy integration and board area saving. Infineon offers four pre-programmed variants with full-scale measurement ranges of 120A, 75A, 50A, and 25A. The bandwidth of 210kHz allows addressing wide range applications GaN and SiC applications.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.