SAF-XC164S-32F20F BB

Not Assigned

SAF-XC164S-32F20F BB

Mfr.:
Infineon Technologies

Description:
16-bit Microcontrollers - MCU 16 BIT FLASH

Lifecycle:
Obsolete

Availability

Stock:

Not Available

Product Attribute Attribute Value
Infineon
Product Category: 16-bit Microcontrollers - MCU
C166SV2
256 kB
12 kB
TQFP-100
20 MHz
10 bit
79 I/O
2.5 V
2.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
XC166
Reel
Brand: Infineon Technologies
Height: 1.4 mm
Length: 14 mm
Number of ADC Channels: 14 Channel
Number of Timers/Counters: 11 Timer
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1400
Subcategory: Microcontrollers - MCU
Width: 14 mm
Unit Weight: 657 mg

FEATURED PRODUCTS
INFINEON