S25FL256LAGBHM020

Infineon Technologies
727-S25FL256LAGHM020
S25FL256LAGBHM020

Mfr.:

Description:
NOR Flash Nor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.63 £3.63
£3.39 £33.90
£3.29 £82.25
£3.20 £160.00
£3.13 £313.00
£3.00 £750.00
£2.94 £1,470.00
£2.88 £1,946.88
£2.85 £7,706.40

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-24
S25FL256L
256 Mbit
2.7 V
3.6 V
35 mA
SPI
133 MHz
32 M x 8
8 bit
Synchronous
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 676
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991.b.1.a

FL-L NOR Flash Memory Family

Infineon Technologies FL-L NOR Flash Memory Family uses a 65nm process lithography and floating gate technology. The FL-L family connects to a host system via a Serial Peripheral Interface (SPI). The FL-L family supports traditional SPI single-bit (Single I/O or SIO) and optional 2-bit (Dual I/O or DIO). Also, it supports four-bit wide Quad I/O (QIO) and Quad Peripheral Interface (QPI) commands.

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.