PVI5080NSPBF

Infineon Technologies
942-PVI5080NSPBF
PVI5080NSPBF

Mfr.:

Description:
Photodiode Output Optocouplers 1 Form A Photo Voltaic Isolator

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.52 £4.52
£2.92 £29.20
£2.76 £276.00
£2.47 £1,235.00
£2.40 £2,400.00
£2.36 £4,720.00
£2.34 £9,360.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Photodiode Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
Photovoltaic
2 Channel
2500 Vrms
2 mA to 50 mA
8 V
6 V
- 40 C
+ 85 C
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Photodiode Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 1.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8542310000
USHTS:
8541498000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON