ITS716GFUMA1

Infineon Technologies
726-ITS716GFUMA1
ITS716GFUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH INDUSTRY APP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,825

Stock:
2,825 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.01 £3.01
£2.28 £22.80
£2.10 £52.50
£1.89 £189.00
£1.80 £450.00
£1.75 £875.00
Full Reel (Order in multiples of 1000)
£1.68 £1,680.00
£1.62 £3,240.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£3.92
Min:
1

Similar Product

Infineon Technologies ITS716G
Infineon Technologies
Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH INDUSTRY APP

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
4 Output
2.6 A
6.5 A
140 mOhms
250 us
270 us
5.5 V to 40 V
- 30 C
+ 85 C
SMD/SMT
SOIC-20
Industrial PROFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.6 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 5.5 V
Tradename: PROFET
Part # Aliases: ITS716G SP000219534
Unit Weight: 478.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99