IRS2093MTRPBF

Infineon Technologies
942-IRS2093MTRPBF
IRS2093MTRPBF

Mfr.:

Description:
Audio Amplifiers 4-Ch Protected Drvr for Home Audio Sys

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,289

Stock:
2,289 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£5.28 £5.28
£4.07 £40.70
£3.77 £94.25
£3.44 £344.00
£3.28 £820.00
£3.19 £1,595.00
£3.10 £3,100.00
Full Reel (Order in multiples of 3000)
£2.92 £8,760.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio Amplifiers
RoHS:  
Class-D
MLP-48
10 V
15 V
- 40 C
+ 125 C
SMD/SMT
IRS20X
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Audio Line Drivers / Receivers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Tradename: MERUS
Type: 4-Channel
Unit Weight: 574.830 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542310000
USHTS:
8542330001
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

MERUS™ Class-D Audio ICs

Infineon MERUS™ Class-D Audio ICs are multilevel Class-D audio amplifier solutions featuring an embedded digital power management scheme. These ICs consume significantly less input power (~0.25W) and offer high power output in a small form without compromising the produced sound's quality. A power management algorithm dynamically adjusts the switching frequency and modulation scheme to optimize power loss and EMI across the output power range. Flexible power mode profiles allow users to utilize the multilevel switching technique for very low power loss or high audio performance.