IRFSL4620PBF

942-IRFSL4620PBF
IRFSL4620PBF

Mfr.:

Description:
MOSFETs MOSFT 200V 24A 78mOhm 25nC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-262-3
N-Channel
1 Channel
200 V
24 A
77.5 mOhms
- 20 V, 20 V
25 nC
- 55 C
+ 175 C
144 W
Enhancement
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 14.8 ns
Forward Transconductance - Min: 37 S
Product Type: MOSFETs
Rise Time: 22.4 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25.4 ns
Typical Turn-On Delay Time: 13.4 ns
Part # Aliases: SP001567964
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99