IRAM136-1060B

942-IRAM136-1060B
IRAM136-1060B

Mfr.:
Infineon Technologies

Description:
Motor/Motion/Ignition Controllers & Drivers 10A 600V ING PWR HYBRID IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Motor Driver
- 40 C
+ 125 C
Through Hole
SIP-29
Tube
Brand: Infineon Technologies
Height: 5.5 mm
Length: 44 mm
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 110
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 15 V
Width: 26.5 mm
Part # Aliases: SP001535454
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8537109999
MXHTS:
8542399901
ECCN:
EAR99