IPB014N08NM6ATMA1

Infineon Technologies
726-IPB014N08NM6ATMA
IPB014N08NM6ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 6 n-channel power MOSFET 80 V in DPAK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.43 £5.43
£4.01 £40.10
£3.25 £325.00
£2.88 £1,440.00
Full Reel (Order in multiples of 1000)
£2.31 £2,310.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: MOSFETs
Series: OptiMOS 6
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: IPB014N08NM6 SP005339476
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
ECCN:
EAR99

OptiMOS™ 6 80V Power MOSFETs

Infineon Technologies OptiMOS™ 6 80V Power MOSFETs set industry benchmark performance with a wide portfolio offering, including PQFN 3.3mm x 3.3mm, SuperSO8, PQFN 5mm x 6mm Dual-Side Cooling, and PQFN 3.3mm x 3.3mm Source-Down. The 80V family is ideal for high switching frequency applications such as telecom, servers, and solar. The performance improvements of OptiMOS™ 6 80V also demonstrate benefits in battery management systems (BMS).

OptiMOS™ 6 Power MOSFETs

Infineon Technologies OptiMOS™ 6 Power MOSFETs offer next generation, cutting-edge innovation and best-in-class performance. The OptiMOS 6 family utilises thin wafer technology that enables significant performance benefits. Compared to alternative products, the OptiMOS 6 Power MOSFETs have a reduced RDS(ON) of 30% and are optimised for synchronous rectification.