IM66D132HV01XTMA1

Infineon Technologies
726-IM66D132HV01XTMA
IM66D132HV01XTMA1

Mfr.:

Description:
MEMS Microphones Ultra-low power digital PDM XENSIV MEMS microphone

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,962

Stock:
3,962 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.07 £1.07
£0.834 £8.34
£0.759 £18.98
£0.705 £35.25
£0.658 £65.80
£0.645 £161.25
£0.56 £280.00
£0.524 £524.00
Full Reel (Order in multiples of 5000)
£0.50 £2,500.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MEMS Microphones
RoHS:  
- 37 dBFS
66.5 dBA
1.6 V to 3.465 V
- 40 C
+ 85 C
3.5 mm
2.65 mm
Reel
Cut Tape
Brand: Infineon Technologies
Dimensions: 3.5 mm x 2.65 mm x 0.98 mm
IP Rating: IP57
Mounting Style: PCB Mount
Package/Case: PG-TLGA-5-9
Product Type: MEMS Microphones
Factory Pack Quantity: 5000
Subcategory: Microphones
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Tradename: XENSIV
Type: MEMS Microphone
Part # Aliases: IM66D132HV01 SP006037650
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Ultra-Low Power PDM XENSIV™ MEMS Microphones

Infineon Technologies Ultra-Low Power Digital PDM XENSIV™ MEMS Microphones are designed for applications which require long battery life and environmental robustness in a small package. These microphones feature a Signal-to-Noise Ratio (SNR) of 66.5dB(A) and 68dB(A), and a low corner frequency of 20Hz. The XENSIV™ MEMS microphones offer enhanced RF shielding and digital Pulse Density Modulation (PDM) output. Typical applications include smartphones and mobile devices, high-quality audio capturing, devices with Voice User Interface (VUI), industrial, or home monitoring with audio pattern detection.

XENSIV™ MEMS Microphones

Infineon XENSIV™ MEMS Microphones are designed for applications requiring low self-noise (high SNR), wide dynamic range, distortions below 1% at 128dBSPL, and a high acoustic overload point. The microphones have a 70dB signal-to-noise ratio (SNR). The XENSIV™ MEMS Microphones offer crystal clear audio signals, an extended pick-up distance and sensitivity to both soft and loud signals in applications.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.