IKCM30F60GAXKMA1

Infineon Technologies
726-IKCM30F60GAXKMA1

IKCM30F60GAXKMA1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers CIPOS MINI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:

114
Can Dispatch Immediately

On Order:

280
Expected 18/07/2025

Factory Lead Time:

24
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.12 £14.12
£11.41 £114.10
£10.93 £273.25
£9.63 £963.00
£9.16 £2,564.80
£8.57 £4,799.20
£7.85 £8,792.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£14.42
Min:
1

Product Attribute Attribute Value
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
30 A
370 uA
- 40 C
+ 125 C
Through Hole
MDIP-24
Tube
Brand: Infineon Technologies
Height: 5.1 mm
Length: 36 mm
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: CIPOS Mini
Factory Pack Quantity: 280
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 18.5 V
Supply Voltage - Min: 14.5 V
Tradename: CIPOS
Width: 21 mm
Part # Aliases: IKCM30F60GA SP001247216
Unit Weight: 9.077 g