IKB30N65EH5ATMA1

Infineon Technologies
726-IKB30N65EH5ATMA1
IKB30N65EH5ATMA1

Mfr.:

Description:
IGBTs INDUSTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,922

Stock:
1,922 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.78 £2.78
£1.82 £18.20
£1.27 £127.00
£1.13 £565.00
Full Reel (Order in multiples of 1000)
£0.96 £960.00
£0.952 £1,904.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
650 V
1.65 V
- 20 V, 20 V
55 A
188 W
- 40 C
+ 175 C
Trenchstop IGBT5
Reel
Cut Tape
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 55 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: IKB30N65EH5 SP001502648
Unit Weight: 1.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TRENCHSTOP™ 5 IGBTs

Infineon TRENCHSTOP™ 5 IGBTs are the next generation of thin wafer IGBT (Insulated Gate Bipolar Transistor) that feature significantly lower conduction and switching losses compared to currently leading solutions. TRENCHSTOP 5 is designed for applications where switching >10kHz. The wafer thickness has been reduced by >25%, which enables a dramatic improvement in both switching and conduction losses, while providing a breakthrough voltage of 650V. This quantum leap in efficiency opens up new opportunities for designers to explore.