IDWD50E120D7XKSA1

Infineon Technologies
726-IDWD50E120D7XKSA
IDWD50E120D7XKSA1

Mfr.:

Description:
Small Signal Switching Diodes INDUSTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.19 £3.19
£1.82 £18.20
£1.49 £149.00
£1.20 £576.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
TO-247-2
1.2 kV
218 A
81 A
Single
160 ns
2.5 V
20 uA
- 40 C
+ 175 C
Tube
Brand: Infineon Technologies
Pd - Power Dissipation: 228 W
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 240
Subcategory: Diodes & Rectifiers
Part # Aliases: IDWD50E120D7XKSA1 SP005862155
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99