ICE184LMXUMA1

Infineon Technologies
726-ICE184LMXUMA1
ICE184LMXUMA1

Mfr.:

Description:
AC/DC Converters CoolSET SiP System in Package IC Gen 1 (G1) LM Series

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 887

Stock:
887 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.90 £2.90
£2.18 £21.80
£2.01 £50.25
£1.82 £182.00
£1.72 £430.00
£1.67 £835.00
Full Reel (Order in multiples of 1000)
£1.62 £1,620.00
£1.57 £3,140.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
PG-DSO-27
Si
150 kHz
3.4 mA
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Isolation: Isolated
Moisture Sensitive: Yes
Product: Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: CoolSET
Part # Aliases: ICE184LM SP005920356
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

G1 EM & LM CoolSET™ System in Packages (SiPs)

Infineon Technologies G1 EM and LM CoolSET™ System in Package (SiP) integrates a high-voltage power switch and control on the primary and secondary sides, SR control, and regulation loop. Due to system forward integration, many discrete system components can be removed.