FS33MR12W1M1HB11BPSA1

Infineon Technologies
726-FS33MR12W1M1HB11
FS33MR12W1M1HB11BPSA1

Mfr.:

Description:
Discrete Semiconductor Modules CoolSiC MOSFET sixpack module 1200 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£62.18 £62.18
£55.73 £557.30
£51.47 £6,176.40

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Discrete Semiconductor Modules
RoHS:  
Si
M1H
Tray
Brand: Infineon Technologies
Product Type: Discrete Semiconductor Modules
Factory Pack Quantity: 24
Subcategory: Discrete and Power Modules
Tradename: EasyPACK CoolSiC
Part # Aliases: FS33MR12W1M1H_B11 SP005634434
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409100
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

EasyPACK™ 1B IGBT Power Modules

Infineon Technologies EasyPACK™ 1B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages are without a base plate enabling use in various applications. The Infineon EasyPACK 1B IGBT power modules cover the full power range from 20A up to 100A at 600V/650V/1200V in PIM or Six-Pack configurations. These modules offer a 135W to 275W power dissipation range and operate from -40°C up to +150°C or +175°C.

1200V CoolSiC™ M1H Modules

Infineon Technologies 1200V CoolSiC™ M1H Modules offer EV Charging and other inverter designers opportunities to achieve never-before-seen efficiency and power density levels.

EasyPACK™ 1B Automotive Power Modules

Infineon Technologies EasyPACK™ 1B Automotive Power Modules are efficient and easy-to-handle modules designed for power inverters up to 100kW. EasyPACK 1B modules have a compact footprint and a flexible design with different topologies, enabling different inverter geometries and further motor integration. Integrated mounting clips in the housing ensure the correct pressure of the module to the cooling system over the whole lifetime, while the PressFIT pins ease assembly for PCB mounting. Infineon Technologies EasyPACK 1B Automotive Power Modules are ideal for hybrid electric vehicles, air conditioning compressors, oil pumps, onboard chargers, and DC-DC converters.