FP50R12W2T7BPSA1

Infineon Technologies
726-FP50R12W2T7BPSA1
FP50R12W2T7BPSA1

Mfr.:

Description:
IGBT Modules 1200 V, 50 A PIM IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£38.68 £38.68
£28.90 £289.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
IGBT Silicon Modules
3-Phase Inverter
1.2 kV
1.5 V
50 A
100 nA
- 40 C
+ 175 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Through Hole
Product Type: IGBT Modules
Series: Trenchstop IGBT7
Factory Pack Quantity: 15
Subcategory: IGBTs
Technology: Si
Tradename: EasyPIM
Part # Aliases: FP50R12W2T7 SP005428928
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409100
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

1200V PIM IGBT Modules

Infineon 1200V PIM IGBT Modules offer TRENCHSTOP™ IGBT7 and EC7 diode technology based on the latest micro-pattern trenches technology. This technology strongly reduces losses and provides a high level of controllability. The cell concept is characterized by implementing parallel trench cells separated by sub-micron mesas compared to the formerly used square trench cells. The chip is specially optimized for industrial drive applications and solar energy systems, which means much lower static losses, higher power density, and softer switching. A significant increase in power density can be obtained by raising the allowed maximum operating temperature up to 175°C in the Infineon 1200V PIM IGBT Modules.

TRENCHSTOP™ IGBT7 Discretes & Modules

Infineon Technologies TRENCHSTOP™ IGBT7 Discretes and Modules are designed for variable-speed drives. If only half of all industrial drives had electric speed control, 20% of energy or 17 million tons of CO2 could be saved. Infineon facilitates this switch with the TRENCHSTOP IGBT7 technology.

EasyPIM™ IGBT Module

Infineon Technologies EasyPIM™ IGBT Module is a 3-phase input rectifier PIM IGBT module with TRENCHSTOP™ IGBT7, emitter controlled 7 diode, and NTC/PressFIT technology. This module features enhanced controllability of dv/dt, improved FWD softness, optimised switching losses, and 8µs short-circuit robustness. The EasyPIM (Power Integrated Module) is very small in size, which helps in attaining higher power density. This module lowers system cost and losses to meet energy efficiency requirements. Typical applications include auxiliary inverters, air conditioning, servo motors, and heating ventilation and air conditioning (HVAC).