FM25V02A-G

Infineon Technologies
727-FM25V02A-G
FM25V02A-G

Mfr.:

Description:
NVRAM NVRAM FRAM Memory Serial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,547

Stock:
2,547 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.99 £4.99
£4.66 £46.60
£4.53 £113.25
£4.39 £219.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£5.22
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NVRAM
RoHS:  
SOIC-8
SPI
256 kbit
32 k x 8
8 bit
3.6 V
2 V
2.5 mA
- 40 C
+ 85 C
FM24V02
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1 W
Product Type: NVRAM
Factory Pack Quantity: 1940
Subcategory: Memory & Data Storage
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320071
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8542320201
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON