FF2000UXTR33T2M1BPSA1

Infineon Technologies
726-FF2000UXTR33T2M1
FF2000UXTR33T2M1BPSA1

Mfr.:

Description:
MOSFET Modules XHP HV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5,917.38 £5,917.38

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFET Modules
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SiC
Screw Mount
N-Channel
2.4 mOhms
- 10 V, + 23 V
3.45 V
- 40 C
+ 175 C
XHP 2
Tray
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 82 ns
Product Type: MOSFET Modules
Rise Time: 170 ns
Factory Pack Quantity: 1
Subcategory: Discrete and Power Modules
Tradename: XHP CoolSiC
Type: Power Module
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 480 ns
Vf - Forward Voltage: 4.6 V
Part # Aliases: FF2000UXTR33T2M1 SP005400736
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
3A228.c

XHP™ 2 CoolSiC™ MOSFET Half-Bridge Modules

Infineon Technologies XHP™ 2 CoolSiC™ MOSFET Half-Bridge Modules are designed for applications ranging from 1.7kV to 3.3kV, featuring three AC terminals and four DC terminals to maximize current-carrying capabilities. The simple scalability of XHP 2 frame size, owing to the basic modular concept, makes these modules ready for future chip generations and fast-switching devices, enabling low losses. These modules offer low switching losses and high current density, enabled by a low inductive design. Mechanically, the modules provide high power density in a package with a Comparative Tracking Index (CTI) greater than 600, ensuring high creepage and clearance distances. An AlSiC base plate enhances thermal cycling capabilities, making these modules ideal for demanding applications.