EVALPMG1B1DRPTOBO1

Infineon Technologies
726-EVALPMG1B1DRPTOB
EVALPMG1B1DRPTOBO1

Mfr.:

Description:
Development Boards & Kits - ARM OTHERS-WCS

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£112.24 £112.24

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
Tray
Brand: Infineon Technologies
Interface Type: USB
Operating Supply Voltage: 12 VDC to 20 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL_PMG1_B1_DRP SP005989658
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

EVAL_PMG1_B1_DRP Kit

Infineon Technologies EVAL_PMG1_B1_DRP Kit is designed for the EZ-PD™ PMG1-B1 USB Power Delivery (PD) Microcontroller (MCU) with an integrated buck-boost battery charger. The EZ-PD PMG1-B1 is intended for battery-powered applications that sink or source power through a USB Type-C™ port and require an MCU to apply product features. The supported applications include cordless power tool chargers, wireless speakers, and portable electronics.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More