EVALM3TS6665PNTOBO1

Infineon Technologies
726-EVALM3TS6665PNTO
EVALM3TS6665PNTOBO1

Mfr.:

Description:
Power Management IC Development Tools EVAL-M3-TS6-665PN

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£395.29 £395.29

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Motor/Motion Controller & Driver
160 VAC to 265 VAC
IKP08N65H5, IRS2890DS, IRS44273L
Brand: Infineon Technologies
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL-M3-TS6-665PN SP003713610
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

EVAL-M3-TS6-665PN Gate Driver Evaluation Board

Infineon EVAL-M3-TS6-665PN Gate Driver Evaluation Board is a complete evaluation board including PFC integration, IKB20N65EH5 discrete IGBT, and IRS2890DS / IRS44273L Gate driver ICs for motor drive applications. The Infineon board is a ready-to-use three-phase inverter power stage with 600V blocking voltage and up to 500W. It can be used in combination with iMOTION™ MADK control boards, like EVAL-M3-102 T, to run a motor within one hour.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More