CYW920719B2Q40EVB-01

Infineon Technologies
727-CYW920719B2QEV01
CYW920719B2Q40EVB-01

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 The Infineon CYW920719B2Q40EVB-01 Evaluation Kit enables you to evaluate and develop single-chip AIROC Bluetooth applications using the CYW20719, an ultra-low-power dual-mode AIROC Bluetooth 5.4 wireless MCU device.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£38.43 £38.43

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Development Tools - 802.15.1
Evaluation Kits
CYW920719B2Q40
Brand: Infineon Technologies
Interface Type: USB
Packaging: Tray
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005664427
Unit Weight: 254.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CYW920719B2Q40EVB-01 Evaluation Kit

Infineon Technologies CYW920719B2Q40EVB-01 Evaluation Kit is a demonstration and development platform for the CYW20719 Dual-Mode BLUETOOTH® 5.0 Wireless MCU. The CYW20719 is a stand-alone baseband processor with an integrated 2.4GHz transceiver supporting BR/EDR/BLE. Manufactured using an advanced CMOS low-power process, the CYW20719 employs a high level of integration to reduce external components, thereby minimizing the device's footprint and cost. The Infineon  CYW920719B2Q40EVB-01 Kit is designed to allow users to evaluate the device's functionality quickly and to enable the rapid development of applications for faster time-to-market.