CYPM132197BZXIXQMA1

Infineon Technologies
726-CYPM132197BZXIXQ
CYPM132197BZXIXQMA1

Mfr.:

Description:
ARM Microcontrollers - MCU USB-C HV MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.05 £4.05
£3.13 £31.30
£2.88 £72.00
£2.63 £263.00
£2.61 £652.50

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
EZ-PD PMG1-S3
SMD/SMT
BGA-97
ARM Cortex M0
256 kB
32 bit
No ADC
48 MHz
50 I/O
1.71 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2450
Subcategory: Microcontrollers - MCU
Tradename: EZ-PD
Watchdog Timers: Watchdog Timer
Part # Aliases: CYPM1321-97BZXI SP005903988
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542311992
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

USB Type-C™ EZ-PD PMG1 MCU Family

Infineon Technologies USB Type-C™ EZ-PD PMG1 Family are high-voltage USB Type-C Power Delivery (PD) microcontrollers (MCUs). The Infineon Technologies USB-C EZ-PD PMG1 chips feature an Arm® Cortex®-M0/M0+ CPU, USB Type-C PD controller, and analog and digital peripherals. The devices are designed for embedded systems that transfer power through high-voltage USB Type-C PD ports, enhancing control capabilities.

USB Type-C™ EZ-PD™ PMG1-S3

Infineon Technologies USB Type-C™ EZ-PD PMG1-S3 are high-voltage microcontrollers that support USB-PD 3.1 Extended Power Range (EPR). The Infineon Technologies PMG1-S3 features up to 28V at 5A (140W). This advancement enhances the PMG1 family with 256KB flash, 32KB SRAM, 50 GPIOs, USB device control, a Crypto engine for authentication, and analog resources (ADC, OpAmp, comparators, CAPSENSE™). The EZ-PD PMG1 family provides a cohesive firmware view with an SDK in ModusToolbox™, a user-friendly software suite facilitating the swift development of Infineon MCUs. The EZ-PD PMG1-S3 offers an integrated solution for PC docks, IoT, and industrial uses like energy storage and e-bikes, benefiting from 140W charging via the USB Type-C connector.

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.