CYPM1116-48LQXIT

Infineon Technologies
726-CYPM1116-48LQXIT
CYPM1116-48LQXIT

Mfr.:

Description:
Switching Controllers USB-C HV MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
£1.86 £4,650.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
150 kHz to 600 kHz
60 %
3.3 V to 21.5 V
- 40 C
+ 105 C
SMD/SMT
QFN-48
Reel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V to 24 V
Product: Buck Boost Controllers
Product Type: Switching Controllers
Series: EZ-PD PMG1-B1
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: EZ-PD
Part # Aliases: SP005896066
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
3A991.a.2

EZ-PD™ PMG1-B1 USB Type-C™ High-Voltage MCUs

Infineon Technologies EZ-PD™ PMG1-B1 USB Type-C™ High-Voltage MCUs are highly integrated single-port USB-C Power Delivery (PD) solutions with integrated buck-boost controllers. These controllers come with integrated gate drivers for VBUS NFET on the consumer path for sink application, and hardware-controlled protection features on the VBUS. The EZ-PD PMG1-B1 feature 4V to 24V input voltage range with 40V tolerance and 150kHz to 600kHz programmable switching frequency in an integrated PD solution. These microcontrollers support an on-chip 32-bit ARM® Cortex®-M0 processor, 128-KB flash, 16-KB RAM, and 32-KB ROM that leaves most flash available for user application use. Typical applications include cordless power tool chargers, wireless speakers, VR/AR goggles, and portable electronics.

USB Type-C™ EZ-PD PMG1 MCU Family

Infineon Technologies USB Type-C™ EZ-PD PMG1 Family are high-voltage USB Type-C Power Delivery (PD) microcontrollers (MCUs). The Infineon Technologies USB-C EZ-PD PMG1 chips feature an Arm® Cortex®-M0/M0+ CPU, USB Type-C PD controller, and analog and digital peripherals. The devices are designed for embedded systems that transfer power through high-voltage USB Type-C PD ports, enhancing control capabilities.

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.