CYPM1111-40LQXIT

Infineon Technologies
727-CYPM1111-40LQXIT
CYPM1111-40LQXIT

Mfr.:

Description:
ARM Microcontrollers - MCU USB-C HV MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
£1.26 £3,150.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£1.98
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
EZ-PD PMG1-S1
SMD/SMT
QFN-40
ARM Cortex M0
128 kB
32 bit
8 bit
48 MHz
17 I/O
12 kB
2.7 V
5.5 V
- 40 C
+ 85 C
Reel
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Product: MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: EZ-PD
Watchdog Timers: No Watchdog Timer
Part # Aliases: SP005651621
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

USB Type-C™ EZ-PD PMG1 MCU Family

Infineon Technologies USB Type-C™ EZ-PD PMG1 Family are high-voltage USB Type-C Power Delivery (PD) microcontrollers (MCUs). The Infineon Technologies USB-C EZ-PD PMG1 chips feature an Arm® Cortex®-M0/M0+ CPU, USB Type-C PD controller, and analog and digital peripherals. The devices are designed for embedded systems that transfer power through high-voltage USB Type-C PD ports, enhancing control capabilities.

USB-C EZ-PD™ PMG1-S1 MCUs

Infineon Technologies USB Type-C™ EZ-PD™ PMG1-S1 MCUs support Dual Role Port (DRP) USB Type-C PD tasks. The Infineon Technologies PMG1-S1 features a 128KB Flash, a complete USB Type-C PD transceiver with RP, RD, dead battery RD termination resistors, and system-level ESD protection. This MCU comes in a 40-pin QFN package. The EZ-PD PMG1-S1 combines a 32-bit Arm® Cortex® M0 MCU subsystem (128KB Flash, 12KB SRAM) with high-voltage circuits.