CYPD3176-24LQXQT

Infineon Technologies
727-CYPD3176-24LQXQT
CYPD3176-24LQXQT

Mfr.:

Description:
USB Interface IC USB-C HV MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.66 £1.66
£1.23 £12.30
£1.12 £28.00
£1.00 £100.00
£0.943 £235.75
£0.917 £458.50
£0.882 £882.00
Full Reel (Order in multiples of 2500)
£0.849 £2,122.50
£0.834 £4,170.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£1.66
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
EZ-PD BCR-Plus
SMD/SMT
QFN-24
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: EZ-PD
Part # Aliases: SP005656623
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
3A991.a.2

EZ-PD™ BCR Family

Infineon Technologies EZ-PD™ BCR Family is a highly integrated pre-programmed USB Type-C™ charging port controller targeting all electronic devices with legacy barrel connectors up to 100W or USB micro-B connectors. Infineon Technologies EZ-PD easily adds USB-C power consumer capability to a device, allowing it to be powered by any USB-C power source including USB-C chargers, power adapters, power banks, and in-wall or in-car charging ports.

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.

CYPD3176 EZ-PD™ BCR-PLUS Controllers

Infineon Technologies CYPD3176 EZ-PD™ BCR-PLUS USB Type-C™ Port Controllers are highly-integrated, pre-programmed devices included in the Barrel Connector Replacement (BCR) family. The CYPD3176 supports ports with or without USB data capability. The CYPD3176 Controllers are intended for electronics with legacy barrel connectors (up to 100W) or USB micro-B. These applications include drones, smart speakers, power tools, and other rechargeable devices.