CYBT-213043-EVAL

Infineon Technologies
727-CYBT-213043-EVAL
CYBT-213043-EVAL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Arduino eval

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£39.20 £39.20

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Development Tools - 802.15.1
Evaluation Modules
CYBT-213043
2.44 GHz
1.7 V to 3.6 V
Bluetooth
Brand: Infineon Technologies
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Packaging: Tray
Product Type: Bluetooth Development Tools
Series: CYBT-213043
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005673431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A991.a.2

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CYBT-213043-EVAL EZ-BT™ Arduino Evaluation Board

Infineon Technologies CYBT-213043-EVAL EZ-BT™ Arduino Evaluation Board allows for evaluating and developing applications on the EZ-BT WICED® Module. The Infineon CYBT-213043-EVAL can be used as a standalone evaluation kit. It also can be combined with Arduino-compatible shields.