CYBLE-212006-01

Infineon Technologies
727-CYBLE-212006-01
CYBLE-212006-01

Mfr.:

Description:
Bluetooth Modules - 802.15.1 EZ-BLE PRoC XR Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,099

Stock:
1,099 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.89 £11.89
£10.35 £103.50
£9.82 £245.50
£9.09 £909.00
£8.65 £2,162.50
Full Reel (Order in multiples of 500)
£8.20 £4,100.00
£8.03 £8,030.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 4.2
I2C, SPI, UART
7.5 dBm
1 Mb/s
- 93 dBm
2.44 GHz
1.71 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Antenna: Integrated
Antenna Connector Type: PCB
Brand: Infineon Technologies
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2 mm
Length: 23 mm
Memory Size: 32 kB, 256 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 93 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16.4 mA
Supply Current Transmitting: 15.6 mA
Tradename: EZ-BLE
Width: 15 mm
Unit Weight: 3.838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
5A992.C

CYBLE-212006-01 EZ-BLE™ XR WICED® Module

Infineon Technologies CYBLE-212006-01 EZ-BLE™ XR WICED® Module is fully certified, qualified, and designed for BLUETOOTH® Low Energy (BLE) wireless communication. This module delivers a turnkey solution that includes an onboard power amplifier (PA), low noise amplifier (LNA), crystal oscillators, an integrated trace antenna, passive components, and the Infineon PSoC™ 4 BLE. Infineon Technologies CYBLE-212006-01 EZ-BLE XR WICED Module offers a royalty-free BLE stack, is compatible with Bluetooth 4.2, and provides up to 19 general-purpose inputs/outputs (GPIOs). The device supports several peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-212006-01 module is available in a 15mm x 23mm x 2mm package.

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

IoT BLUETOOTH® Modules

Infineon Technologies IoT BLUETOOTH® Modules provide the broadest BLUETOOTH® module portfolio for various next-generation IoT applications. These modules are fully certified, fully integrated, programmable modules designed for ease of use with Dual-Mode and BLE-only options available. Whether an IoT design requires a small module footprint, extended operating temperature, cost-optimization, or long-range communication, Cypress can provide a BLUETOOTH® Module solution to reduce time-to-market for developers.

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.

PSOC™ 4 BLE Modules

Infineon Technologies PSOC™ 4 BLE Modules are ideal for IoT applications requiring a small module footprint, cost optimization, extended operating temperature, and long-range communication. These certified programmable module solutions are easy to use and have a small 10mm x 10mm x 1.8mm footprint. The modules feature long-range BLE options for up to 400 meters of line-of-sight communication.

EZ-BLE PRoC XR BT 4.2 Modules

Cypress EZ-BLE PRoC Extended Range (XR) BT 4.2 Modules are fully qualified/certified (FCC, CE, MIC, KC, IC) BLE modules. The modules support Bluetooth Low Energy (BLE) wireless communication with long-range connectivity capabilities of 400m line-of-sight. The modules are fully Bluetooth 4.2 compliant and highly integrated with an onboard PA, LNA, 2 crystal oscillators, and passive components.

CYBLE-212006-EVAL EZ-BLE PROC Evaluation Board

Infineon Technologies CYBLE-212006-EVAL EZ-BLE™ PROC™ Evaluation Board allows for evaluation and development of applications on the EZ-BLE PRoC Module (CYBLE-212006-01). The EZ-BLE PRoC Module is a fully integrated, fully certified, 15.0x23.0x2.0mm, programmable, BLUETOOTH® Smart module designed to reduce time-to-market.

PSOC™ 4 Arm® Cortex®-M0 Microcontrollers

Infineon Technologies PSOC™ 4 Arm® Cortex®-M0 Microcontrollers feature the low-power Cortex-M0 core combined with PSOC's programmable mixed-signal hardware IP, resulting in a flexible and scalable low-power mixed-signal architecture. Combine the PSOC 4 with PSOC Creator™ to create unique designs, shorten development schedules, and accelerate time-to-market.​ Functions such as capacitive touch, analog sensor integration, and wireless connectivity are integrated and optimized in PSOC 4. The Infineon PSOC Creator IDE software is an easy-to-use IDE that introduces a schematic entry design methodology. This software can also be used to develop with the programmable PSOC 4 architecture and configure peripherals such as capacitive sensing, programmable analog block, programmable digital blocks, and wired/wireless connectivity.