CY8C6144AZQ-S4F92

Infineon Technologies
727-8C6144AZQ-S4F92
CY8C6144AZQ-S4F92

Mfr.:

Description:
ARM Microcontrollers - MCU IOT-PSOC6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.56 £569.60
£3.54 £1,132.80
£3.49 £1,675.20
£3.47 £3,886.40
£3.46 £8,857.60

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 61
SMD/SMT
TQFP-64
ARM Cortex M4F
256 kB
32 bit
12 bit
150 MHz
54 I/O
128 KB
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.7 V to 3.6 V
Brand: Infineon Technologies
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Type: 64 KB
I/O Voltage: 1.7 V to 3.6 V
Interface Type: CAN, I2C, QSPI, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Product: ARM Microcontrollers - MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

PSoC® 6 Microcontroller

Cypress Semiconductor PSoC® 6 Microcontroller (MCU) is an ultra-low-power, high-performance PSoC MCU with critical security features for Internet of Things (IoT) applications. The PSoC 6 is based on an ultra-low-power 40nm process technology and provides a dual-core ARM® Cortex®-M architecture. The MCU also provides the capacitive sensing solution, CapSense®, software-defined analogue and digital peripherals, programmable analogue-front-end (AFE) functions, and multiple connectivity options. 

PSOC™ 61 Entry-Level Microcontrollers

Infineon Technologies PSOC™ 61 Entry-Level Microcontrollers are produced based on an ultra-low power 40nm platform. The PSOC 61 features an Arm® Cortex®-M4 CPU, with low-power flash technology, programmable digital and analog resources, and CAPSENSE™ technology for touch and proximity applications. The platform architecture incorporates security features, including hardware cryptographic accelerators, memory, and peripheral protection units.