CY8C4248LQQ-BL583

Infineon Technologies
727-CY8C4248LQQ-BL53
CY8C4248LQQ-BL583

Mfr.:

Description:
RF Microcontrollers - MCU CY8C4248LQQ-BL583

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 280 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.64 £7.64
£5.90 £59.00
£5.63 £140.75
£4.89 £489.00
£4.67 £1,167.50
£3.80 £1,976.00
£3.70 £3,848.00
£3.57 £9,282.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0
2.4 GHz
32 bit
256 kB
32 kB
48 MHz
12 bit
1.8 V
5.5 V
+ 105 C
QFN-56
SMD/SMT
Tray
Brand: Infineon Technologies
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.5
Product Type: RF Microcontrollers - MCU
Series: PSOC 4 BLE
Factory Pack Quantity: 520
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: PSOC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C

PSOC™4XX8_BLE Embedded System Controllers

Infineon Technologies PSOC™4XX8_BLE Embedded System Controllers have a scalable and reconfigurable platform for embedded system controllers. The controller has an Arm® Cortex™-M0 CPU that combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSOC4XX8_BLE combines a microcontroller with an integrated BLUETOOTH® Low Energy (BLE) and is also known as BLUETOOTH Smart, radio, and subsystem (BLESS). Some features include digital programmable logic, high-performance, analog-to-digital conversion (ADC), and op-amps. Infineon Technologies PSoC4XX8_BLE products are compatible with members of the PSoC4 platform for application and design needs.