CY8C4248LQI-BL563

Infineon Technologies
727-CY8C4248LQIBL563
CY8C4248LQI-BL563

Mfr.:

Description:
RF Microcontrollers - MCU PSoC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 560

Stock:
560 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 560 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.70 £6.70
£5.02 £50.20
£4.79 £119.75
£4.16 £416.00
£3.97 £992.50
£3.62 £1,810.00
£3.15 £3,150.00
£3.08 £8,008.00
5,200 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0
2.4 GHz
32 bit
256 kB
32 kB
48 MHz
12 bit
1.71 V
5.5 V
QFN-56
SMD/SMT
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: I2S/SPI/UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of I/Os: 36 I/O
Number of Timers: 4 x 16 bit
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: PSOC 4200
Factory Pack Quantity: 2600
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: PSOC
Unit Weight: 38.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

PSOC™4XX8_BLE Embedded System Controllers

Infineon Technologies PSOC™4XX8_BLE Embedded System Controllers have a scalable and reconfigurable platform for embedded system controllers. The controller has an Arm® Cortex™-M0 CPU that combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSOC4XX8_BLE combines a microcontroller with an integrated BLUETOOTH® Low Energy (BLE) and is also known as BLUETOOTH Smart, radio, and subsystem (BLESS). Some features include digital programmable logic, high-performance, analog-to-digital conversion (ADC), and op-amps. Infineon Technologies PSoC4XX8_BLE products are compatible with members of the PSoC4 platform for application and design needs.