CY8C4247LWA-M464

Infineon Technologies
727-CY8C4247LWA-M464
CY8C4247LWA-M464

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2600   Multiples: 2600
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.42 £8,892.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
Tray
PSOC 4200M
- 40 C
+ 85 C
ADC Resolution: 12 bit
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Core: ARM Cortex M0
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: SROM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 48 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 46 I/O
Operating Supply Voltage: 3.3 V
Package/Case: QFN-56
Processor Series: PSoC 4200M
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Factory Pack Quantity: 2600
Subcategory: Microcontrollers - MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2