CY8C4245PVS-482Z

Infineon Technologies
727-CY8C4245PVS482Z
CY8C4245PVS-482Z

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 940

Stock:
940 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.51 £4.51
£3.47 £34.70
£3.06 £76.50
£2.86 £286.00
£2.76 £690.00
£2.69 £1,345.00
£2.54 £2,387.60
£2.53 £7,134.60
5,640 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
SSOP-28
ARM Cortex M0
32 kB
32 bit
12 bit
48 MHz
24 I/O
4 kB
1.71 V
5.5 V
- 40 C
+ 105 C
Tube
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Processor Series: PSoC 4200
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 940
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

PSOC™ 4200 Arm® Cortex-M0 MCUs

Infineon Technologies PSOC™ 4200 Arm® Cortex-M0 Microcontrollers (MCUs) enhance the flexibility and performance of the PSOC 4 portfolio with the addition of programmable Universal Digital Blocks (UDBs). These MCUs can be configured to create custom digital interfaces, state machines, and logic functions. The PSOC 4200 MCU option is also available with integrated BLE connectivity.