CY8C4126AZI-M445

Infineon Technologies
727-CY8C4126AZI-M445
CY8C4126AZI-M445

Mfr.:

Description:
32-bit Microcontrollers - MCU PSoC 4200M 32Bit MCU Programmable Analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.88 £3.88
£2.96 £29.60
£2.72 £68.00
£2.41 £241.00
£2.33 £582.50
£2.26 £1,130.00
£2.22 £2,220.00
£2.16 £3,456.00
£2.15 £10,320.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC 4100
SMD/SMT
TQFP-64
ARM Cortex M0
64 kB
8 kB
32 bit
12 bit
24 MHz
51 I/O
1.71 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
I/O Voltage: 1.71 V to 5.5 V
Interface Type: I2C, SPI, UART, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 8 Timer
Processor Series: 4100M
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Unit Weight: 38.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542311992
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

PSOC™4100M Arm Microcontrollers

Infineon Technologies PSOC™4100M Arm® Microcontrollers are a family of programmable embedded system controllers with an Arm Cortex™-M0 CPU. These microcontrollers combine programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSOC4100M Arm Microcontrollers have a 24MHz Arm Cortex-M0 CPU with a single-cycle multiply and up to 128kb of flash and read accelerator. These microcontrollers are compatible with members of the PSOC4 platform for applications and design needs. Infineon Technologies PSOC4100M has programmable analog and digital subsystems that allow flexibility and in-field tuning of the design.