CY8C4125AXI-M445T

Infineon Technologies
727-CY8C4125AXIM445T
CY8C4125AXI-M445T

Mfr.:

Description:
ARM Microcontrollers - MCU PSoC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
£2.58 £3,870.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
£5.91
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4100
SMD/SMT
TQFP-64
ARM Cortex M0
32 kB
32 bit
12 bit
24 MHz
51 I/O
4 kB
1.71 V
5.5 V
- 40 C
+ 85 C
Reel
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, SPI/UART
Moisture Sensitive: Yes
Number of Timers/Counters: 8 Timer
Processor Series: PSoC 4100M
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

PSOC™4100M Arm Microcontrollers

Infineon Technologies PSOC™4100M Arm® Microcontrollers are a family of programmable embedded system controllers with an Arm Cortex™-M0 CPU. These microcontrollers combine programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSOC4100M Arm Microcontrollers have a 24MHz Arm Cortex-M0 CPU with a single-cycle multiply and up to 128kb of flash and read accelerator. These microcontrollers are compatible with members of the PSOC4 platform for applications and design needs. Infineon Technologies PSOC4100M has programmable analog and digital subsystems that allow flexibility and in-field tuning of the design.