CY8C4124FNI-S403T

Infineon Technologies
727-CY8C4124FNIS403T
CY8C4124FNI-S403T

Mfr.:

Description:
ARM Microcontrollers - MCU PSoC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.13 £3.13
£2.07 £20.70
£1.89 £47.25
£1.60 £160.00
£1.52 £380.00
£1.37 £685.00
£1.16 £1,160.00
Full Reel (Order in multiples of 2000)
£1.12 £2,240.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4100
SMD/SMT
WLCSP-35
ARM Cortex M0
16 kB
32 bit
24 MHz
31 I/O
4 kB
1.71 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 4 Timer
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2