CY8C29466-24PVXIT

Infineon Technologies
727-CY8C2946624PVXIT
CY8C29466-24PVXIT

Mfr.:

Description:
8-bit Microcontrollers - MCU 24 I/O 32K Flash 2K bytes RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,347

Stock:
1,347 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£11.02 £11.02
£8.70 £87.00
£8.13 £203.25
£7.48 £748.00
£7.18 £1,795.00
£7.00 £3,500.00
Full Reel (Order in multiples of 1000)
£6.57 £6,570.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£9.31
Min:
1

Similar Product

Infineon Technologies CY8C29466-24PVXI
Infineon Technologies
8-bit Microcontrollers - MCU IC MCU 32K FLASH 2K SRAM

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
M8C
32 kB
2 kB
SSOP-28
24 MHz
14 bit
24 I/O
3 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
CY8C29466
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 3 V to 5.25 V
Brand: Infineon Technologies
Development Kit: CY3215-DK
Interface Type: I2C, Decimator, SPI, UART
Moisture Sensitive: Yes
Processor Series: CY8C29x66
Product: SoCs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

PSOC™ (Programmable System-on-Chip)

Infineon Technologies PSOC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like the PSOC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSOC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.