CY8C24423A-24SXI

Infineon Technologies
727-CY8C24423A-24SXI
CY8C24423A-24SXI

Mfr.:

Description:
8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 938

Stock:
938 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.25 £4.25
£3.25 £32.50
£2.99 £74.75
£2.60 £260.00
£2.46 £615.00
£2.38 £1,285.20
£2.30 £2,484.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
M8C
4 kB
256 B
SOIC-28
24 MHz
14 bit
24 I/O
2.4 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
CY8C24x23A
Tube
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Number of Timers/Counters: 2 Timer
Processor Series: CY8C24x23A
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

PSOC™ (Programmable System-on-Chip)

Infineon Technologies PSOC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like the PSOC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSOC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

Programmable System-on-Chip (PSOC™ 1)

Infineon Technologies Programmable System-on-Chip (PSOC™ 1) family consists of modules designed to replace multiple traditional MCU-based system components with a single cost-effective, single-chip programmable device. The Infineon PSOC devices include configurable blocks of analog and digital logic and programmable interconnects. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.

PSoC™ Mixed Signal Controllers

Infineon Technologies unveils a revolutionary Programmable System-On-Chip™ (PSoC™) mixed-signal array that is a complete system-level solution with configurable digital and analog peripherals, an 8-bit microcontroller, and three types of embedded memory. PSoC combines maximum design flexibility with ease of use. It enables the user to minimize design time, chip count, board size, and product cost targeting the consumer, computation, communications, automotive, and industrial equipment markets.