CDM10VXTSA1

Infineon Technologies
726-CDM10VXTSA1
CDM10VXTSA1

Mfr.:

Description:
LED Lighting Driver ICs LIGHTING MIXED SIGNAL IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,091

Stock:
4,091 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.39 £0.39
£0.272 £2.72
£0.244 £6.10
£0.212 £21.20
£0.196 £49.00
£0.187 £93.50
£0.18 £180.00
Full Reel (Order in multiples of 3000)
£0.163 £489.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
5 mA
SOT-23-6
25 V
11 V
1 kHz
Adjustable
- 40 C
+ 135 C
PWM Dimming
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage: 11 V to 25 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Part # Aliases: CDM10V SP001424754
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.