BTS3256D

Infineon Technologies
726-BTS3256D
BTS3256D

Mfr.:

Description:
Power Switch ICs - Power Distribution HITFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,082

Stock:
11,082 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£3.52 £3.52
£2.33 £23.30
£2.17 £54.25
£1.88 £188.00
£1.78 £445.00
£1.60 £800.00
£1.36 £1,360.00
Full Reel (Order in multiples of 2500)
£1.28 £3,200.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£2.44
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
Low Side
1 Output
7.5 A
42 A
10 mOhms
22 us
24 us
5.5 V to 30 V
- 40 C
+ 150 C
SMD/SMT
TO-252-5
HITFET
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5.5 V
Tradename: HITFET
Part # Aliases: BTS3256DXT SP000315628 BTS3256DAUMA1
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
853650090
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
BRHTS:
85365090
ECCN:
EAR99

HITFET™ Smart Low-Side Switches

Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.