BSZ075N08NS5ATMA1

Infineon Technologies
726-BSZ075N08NS5ATMA
BSZ075N08NS5ATMA1

Mfr.:

Description:
MOSFETs N-Ch 80V 40A TSDSON-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70,197

Stock:
70,197 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.25 £1.25
£0.773 £7.73
£0.60 £60.00
£0.529 £264.50
£0.507 £507.00
£0.498 £1,245.00
Full Reel (Order in multiples of 5000)
£0.458 £2,290.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TSDSON-8
N-Channel
1 Channel
80 V
40 A
8.5 mOhms
- 20 V, 20 V
3 V
24 nC
- 55 C
+ 150 C
69 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 21 S
Product Type: MOSFETs
Rise Time: 4 ns
Series: OptiMOS 5
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: BSZ075N08NS5 SP001132454
Unit Weight: 38.760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Designing Power Systems

Infineon Power MOSFETs are designed to bring more efficiency and power density to designers' products. The full range of OptiMOS™ and StrongIRFET™ N-channel Power MOSFETs enable innovation and performance in applications such as switch mode power supplies (SMPS), motor control and drives, inverters, and computing. The OptiMOS™ and StrongIRFET™ families cover the 20V to 300V range of Power MOSFET products. Infineon offers the OptiMOS™ and StrongIRFET™ product families. These are two highly innovative families that consistently meet the highest quality and performance demands in key specifications for power system design. OptiMOS™ is the market leader in highly efficient solutions for power generation, power supply, and power consumption.

Industrial Robotics Motor Control Solutions

Infineon Technologies Industrial Robotics Motor Control Solutions feature products that provide semiconductor solutions to boost industrial motor control applications. These solutions include low-voltage power MOSFETs, EiceDRIVER™ gate drivers, and XMC4800 microcontrollers. The OptiMOS™ 5 80V and 100V MOSFETs offer low on-state resistance. High power density and efficiency in motor control applications can be achieved with the combination of the Infineon EiceDRIVER 2EDL and 6EDL products. Use the XMC4800 microcontroller as the heart of motor control for superior motor control and real-time communication via EtherCAT®.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

USB-C Chargers & Adapters

Infineon Technologies offers tailor-made semiconductors that consider customers’ priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C™ source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery, and ESD protection devices.