BAV70SH6327XTSA1

Infineon Technologies
726-BAV70SH6327XTSA1
BAV70SH6327XTSA1

Mfr.:

Description:
Small Signal Switching Diodes AF DIGITAL TRANSISTOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,710

Stock:
13,710 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.292 £0.29
£0.221 £2.21
£0.125 £12.50
£0.084 £42.00
£0.064 £64.00
Full Reel (Order in multiples of 3000)
£0.057 £171.00
£0.049 £294.00
£0.045 £405.00
£0.04 £960.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.30
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-363-6
85 V
4.5 A
200 mA
Dual
4 ns
1.25 V
50 uA
- 65 C
+ 150 C
BAV70
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum Diode Capacitance: 1.5 pF
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAV 70S H6327 SP000753172
Unit Weight: 7.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99